Rohm BD65491FV-E2 technical specifications.
| Package/Case | LSSOP |
| Fall Time | 50ns |
| Interface | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 3.56W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD65491FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
