The BD65B60GWL-E2 is an industrial-grade LED display driver from Rohm, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage range of 2.7 to 5.5 volts and a maximum supply current of 0.001 amps. The device is packaged in a VFBGA, BGA12 configuration, measuring 1.4mm in width and 1.8mm in length. It has 12 terminals positioned on the bottom and is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD65B60GWL-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Width | 1.4 |
| Length | 1.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.001 |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD65B60GWL-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.