The BD6607KN is a commercial extended temperature grade, quad channel motor driver IC from Rohm, featuring a JEDEC package code of S-XQCC-N64. It operates within a supply voltage range of 1.8 to 5V and has a nominal supply voltage of 2.4V. The IC is available in a 64-pin UQFN package with a width and length of 8.2mm. It is designed to operate within a temperature range of -25 to 75 degrees Celsius.
Rohm BD6607KN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 8.2 |
| Length | 8.2 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 2.4 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5 |
| Interface IC Type | CD MOTOR DRIVER |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD6607KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.