The BD6671FM-E2 is a single output power management IC from Rohm. It is packaged in a surface mount HSOP package and is rated for operation between -40°C and 85°C. This device is RoHS compliant and available in quantities of 1500 per reel. The BD6671FM-E2 is suitable for use in a variety of applications, including motor drivers.
Sign in to ask questions about the Rohm BD6671FM-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD6671FM-E2 technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6671FM-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.