Rohm BD6701F-E2 technical specifications.
| Package/Case | SOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 800mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6701F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
