The BD6721FS-E2 is a single output power management IC from Rohm, packaged in an LSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 100°C. This IC is available in quantities of 2500 per reel. It is not radiation hardened and is compliant with RoHS regulations.
Rohm BD6721FS-E2 technical specifications.
| Package/Case | LSOP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6721FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.