The BD6753KV is a 6-channel motor driver IC from Rohm, packaged in a 48-pin LQFP surface mount package. It operates over a temperature range of -25°C to 75°C and is supplied with a 3.3V voltage. The device draws a supply current of 3mA and can handle an output current of 500mA. It is available in bulk packaging with a quantity of 100 units. The BD6753KV is compliant with RoHS regulations and does not have radiation hardening capabilities.
Sign in to ask questions about the Rohm BD6753KV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD6753KV technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Output Current | 500mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6753KV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.