The BD6761FS is a commercial extended temperature motor driver IC from Rohm, featuring 32 terminals and a dual terminal position. It operates within a temperature range of -35°C to 75°C and has a supply voltage of 24-28V. The IC is available in an SSOP, SOP32 package with a width of 5.4mm and a length of 13.6mm.
Rohm BD6761FS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 32 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 5.4 |
| Length | 13.6 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD6761FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.