The BD68715EFV-E2 is a 28-pin dual motor driver IC from Rohm, designed for operation within a temperature range of -25°C to 85°C. It features a supply voltage range of 19V to 28V and is packaged in a 4.4mm x 9.7mm HVSSOP package. This IC is suitable for use in motor driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD68715EFV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD68715EFV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.