The Rohm BD6941FM-E2 is a surface mount motor driver IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a parallel interface and can handle an output current of up to 1.25A. The device is packaged in a RoHS compliant HSOP-36 package and is available in quantities of 1500. It is suitable for use in a variety of applications and is not radiation hardened.
Rohm BD6941FM-E2 technical specifications.
| Package/Case | HSOP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1.25A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6941FM-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.