
The BD6961F-E2 is a surface mount PWM motor driver IC from Rohm, operating within a temperature range of -40°C to 150°C. It features a supply voltage of 14V and an output current of 1A. The IC is packaged in a SOIC-8 format and is available in quantities of 2500 per reel. The BD6961F-E2 is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Rohm BD6961F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD6961F-E2 technical specifications.
| Package/Case | SOIC |
| Interface | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 14V |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6961F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
