Rohm BD6962FVM-TR technical specifications.
| Package/Case | MSOP |
| Interface | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 800mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6962FVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.