Rohm BD6971FV-E2 technical specifications.
| Package/Case | TSSOP |
| Interface | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6971FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.