The BD6974FV-E2 is an industrial-grade motor driver IC with a single function and a supply voltage range of 12 to 17V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is packaged in a 5 x 6.40 mm, 1.35 mm height, RoHS compliant SSOP-16 package. It is suitable for use in industrial applications.
Rohm BD6974FV-E2 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 4.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD6974FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.