The BD7003NUX-E2 is a dual adjustable linear voltage regulator from Rohm, featuring a maximum output current of 300mA and a maximum power dissipation of 1.36W. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a SON package, suitable for surface mount applications, and is packaged in tape and reel quantities of 4000. It can regulate an output voltage of 3.3V, making it suitable for a variety of applications.
Rohm BD7003NUX-E2 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 1.36W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD7003NUX-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.