
Adjustable positive linear voltage regulator IC featuring a 300mA maximum output current and an adjustable output voltage range from 1.2V to 3.3V. This surface mount component operates with a 2.5V to 5.5V input voltage, exhibiting a 210mV dropout voltage. It offers dual channels and dual outputs, with a quiescent current of 65uA and a maximum supply current of 95uA. The device supports a wide operating temperature range of -40°C to 85°C and boasts a Power Supply Rejection Ratio (PSRR) of 66dB.
Rohm BD7004NUX-E2 technical specifications.
| Dropout Voltage | 210mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.36W |
| Max Supply Current | 95uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 65uA |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD7004NUX-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.