
High-performance DC/DC switching regulator designed for efficient power management. This integrated circuit features a 0.5A output current capability and operates within a wide input voltage range of 2.5V to 5.5V. Encased in a compact 1.56mm x 1.76mm PBGA9 package with bottom terminal placement, it offers industrial temperature grade operation from -40°C to 85°C. The device provides a single, integrated power management function.
Rohm BD70522GUL-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B9 |
| Width | 1.56 |
| Length | 1.76 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD70522GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.