The BD70HC0MEFJ-ME2 is a single-output linear voltage regulator from Rohm with a nominal output voltage of 7V and a maximum output current of 1A. It has a dropout voltage of 600mV and a maximum power dissipation of 2.11W. The device is packaged in a TSOP8 package and is designed for surface mount applications. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Rohm BD70HC0MEFJ-ME2 technical specifications.
| Dropout Voltage | 600mV |
| Input Bias Current | 600uA |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2.11W |
| Mount | Surface Mount |
| Nominal Output Voltage | 7V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD70HC0MEFJ-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.