
15-channel adjustable power supply management circuit, featuring 80 terminals in a 4x4mm PBGA package. Operates across an industrial temperature range of -40°C to 85°C, with a supply voltage range from 1.5V to 3.4V. This integrated circuit offers a single primary function for comprehensive power control.
Rohm BD71815AGW-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B80 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.4 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD71815AGW-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.