
Fixed positive LDO regulator offering a 3.3V output voltage with a 600mV dropout voltage. This CMOS linear voltage regulator supports a maximum input voltage of 45V and a minimum of 4.37V, delivering up to 200mA output current. Designed for surface mounting in a TO-252-3 package, it operates across a wide temperature range of -40°C to 125°C. Features include a low input bias current of 15uA and a quiescent current of 6uA, with a Power Supply Rejection Ratio (PSRR) of 63dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD733L2FP-CE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD733L2FP-CE2 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 600mV |
| Input Bias Current | 15uA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.3mW |
| Max Supply Current | 15uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 6uA |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 6uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD733L2FP-CE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
