Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD733L2FP2-CE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD733L2FP2-CE2 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 600mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD733L2FP2-CE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.