
Fixed positive LDO regulator offering a stable 3.3V output with a 600mV dropout voltage. Designed for surface mounting in a TO-261-4 package, this CMOS integrated circuit supports input voltages up to 45V and delivers a maximum output current of 200mA. Features include low quiescent current of 6µA and high power supply rejection ratio (PSRR) of 63dB, operating across a wide temperature range of -40°C to 125°C. This RoHS compliant component is suitable for automotive applications, meeting AEC-Q100 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD733L2FP3-CE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD733L2FP3-CE2 technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 600mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 600mW |
| Max Supply Current | 15uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 6uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD733L2FP3-CE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
