Rohm BD750L2EFJ-CE2 technical specifications.
| Contact Plating | Copper, Tin |
| Dropout Voltage | 400mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD750L2EFJ-CE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
