
Fixed positive LDO regulator, 5V output voltage, 200mA output current, and 400mV dropout voltage. Features a 5.8V minimum input voltage and a 45V maximum input voltage. Surface mount TO-252-3 package with copper, tin contact plating. Operates from -40°C to 125°C with 6µA quiescent current. RoHS compliant and AEC-Q100 qualified.
Rohm BD750L2FP-CE2 technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 400mV |
| Height | 2.5mm |
| Input Bias Current | 15uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 15uA |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 5.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 6uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD750L2FP-CE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
