Rohm BD750L2FP2-CE2 technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 400mV |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD750L2FP2-CE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.