
Dual general-purpose operational amplifier featuring CMOS technology. Offers a 600kHz bandwidth and 95dB voltage gain. Designed for surface mounting in an SOP package with copper and tin contact plating. Operates with a dual supply voltage range of 2.5V to 7.25V, or a single supply from 5V. Features low input bias current of 1pA and an input offset voltage of 1mV.
Rohm BD7542SF-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 7.25V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 7.25V |
| Output Current | 4mA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 650uA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD7542SF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
