Dual operational amplifier featuring a 600kHz bandwidth and 95dB voltage gain. This CMOS IC offers a low input bias current of 1pA and a maximum input offset voltage of 1mV. Designed for surface mounting in an MSOP-8 package, it operates from a minimum dual supply voltage of 2.5V up to a maximum of 7.25V, with a single supply range of 5V to 14.5V. The device boasts a slew rate of 0.3V/µs and an output current of 1mA per channel.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 7.25V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 7.25V |
| Output Current | 4mA |
| Output Current per Channel | 1mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 650uA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |