
Dual-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.9V/µs slew rate. This CMOS IC offers a low input bias current of 1pA and an input offset voltage of 1mV. Designed for surface mounting in an MSOP package, it operates from a dual supply voltage range of 2.5V to 7.25V or a single supply of 5V to 14.5V. The device boasts a high voltage gain of 95dB and an output current of 1mA per channel, with a maximum operating temperature of 85°C.
Rohm BD7562FVM-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 7.25V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 7.25V |
| Output Current | 8mA |
| Output Current per Channel | 1mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 1.3mA |
| Technology | CMOS |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD7562FVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.