
The BD7620KS2 is a surface mount IC with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 1.5W and a maximum supply voltage of 5.25V, with a minimum supply voltage of 4.75V. The IC is packaged in a SSOP package and is mounted on the surface of a printed circuit board. It is RoHS compliant and does not contain any substances of very high concern. The BD7620KS2 is available in quantities of 1000 units, packaged on a tape and reel.
Rohm BD7620KS2 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | -10mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD7620KS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
