
The BD78306EFJ-ME2 is an industrial-grade audio amplifier from Rohm with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and is available in a R-PDSO-G8 package with dimensions of 3.9mm in width and 4.9mm in length. The device is designed for use in industrial applications and has been screened to AEC-Q100 standards. It operates within a supply voltage range of 4.0V to 5.5V and has a single function and channel.
Checking distributor stock and pricing after the page loads.
Rohm BD78306EFJ-ME2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.