
The BD78310EFJ-ME2 is an industrial-grade audio amplifier from Rohm, featuring a single channel and operating within a 4-5.5V supply voltage range. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is packaged in a VSOP-8 format and meets AEC-Q100 screening standards.
Checking distributor stock and pricing after the page loads.
Rohm BD78310EFJ-ME2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.