
16-channel serial-in, parallel-out peripheral driver with 50mA output current per channel. Features a 5V operating supply voltage, 10V output voltage, and 5MHz maximum switching frequency. Packaged in an HSOP with copper and tin contact plating, this surface-mount component operates from -30°C to 85°C. RoHS compliant and lead-free.
Rohm BD7851FP-E2 technical specifications.
| Package/Case | HSOP |
| Contact Plating | Copper, Tin |
| Fall Time | 300ns |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Switching Frequency-Max | 5MHz |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD7851FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
