IC MTR DRV BIPLR 4.5-14V 54SSOPA
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |