The BD7905BFS-E2 is a surface mount motor driver IC from Rohm, packaged in a SOP case. It features a parallel interface and operates over a temperature range of -40°C to 85°C. With an output current of 1.2A, this IC is suitable for various motor control applications. It is also RoHS compliant and available in tape and reel packaging with a quantity of 1000 units per package.
Rohm BD7905BFS-E2 technical specifications.
| Package/Case | SOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD7905BFS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.