
The BD7931F-E2 is a single channel driver from Rohm, packaged in a RoHS compliant SOP-8 package. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 500mA. The device is mounted using surface mount techniques and is available in tape and reel packaging with a quantity of 2500 units. The BD7931F-E2 is a RoHS compliant product, meeting the requirements for restricted hazardous substances.
Sign in to ask questions about the Rohm BD7931F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD7931F-E2 technical specifications.
| Package/Case | SOP |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD7931F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
