Motor / Motion / Ignition Controllers & Drivers SYSTEM MOTOR DRIVER
Checking distributor stock and pricing after the page loads.
Rohm BD7956FS-E2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.