The BD7961FM-E2 is a motor driver IC from Rohm, featuring a parallel interface and a surface mount HSOP package. It operates within a temperature range of -35°C to 85°C and is RoHS compliant. The device has an output current of 2mA and is available in a tape and reel packaging with 1500 units per package.
Rohm BD7961FM-E2 technical specifications.
| Package/Case | HSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Output Current | 2mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.