The BD7967EFS-E2 is a surface mount general IC from Rohm with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It features a logic interface and fault protection against over temperature. This IC is available in a tape and reel packaging format with 1500 units per package. It is compliant with RoHS regulations.
Rohm BD7967EFS-E2 technical specifications.
| Package/Case | VSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current per Channel | 2A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD7967EFS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.