The BD7996EFV is a 54-pin lead-free CD motor driver IC from Rohm, operating over a temperature range of -35°C to 85°C. It has a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 4.3V and 14V, respectively. The device features 7 channels and is packaged in a 7.5mm wide, 18.5mm long HTSSOP-54 package.
Rohm BD7996EFV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.3 |
| Supply Voltage-Max | 14 |
| Interface IC Type | CD MOTOR DRIVER |
| Number of Channels | 7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD7996EFV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.