The BD7996EFV-E2 is a 7-channel driver IC from Rohm, designed for surface mount applications. It operates within a temperature range of -35°C to 85°C and is supplied with a 5V operating voltage. The IC is packaged in a lead-free HTSSOP-54 package and is available in quantities of 1500 per reel. The BD7996EFV-E2 is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | HTSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |