The BD80GA3MEFJ-LBH2 is an 8-pin dual output linear voltage regulator from Rohm. It operates from an input voltage range of 8.9 to 14V and provides two output voltages, 7.76 to 8.24V, with a maximum output current of 0.3A. The device is packaged in a 3.9mm wide, 4.9mm long R-PDSO-G8 package and is rated for operation up to 150°C. It is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD80GA3MEFJ-LBH2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD80GA3MEFJ-LBH2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8.9 |
| Output Voltage1-Min | 7.76 |
| Output Voltage1-Max | 8.24 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD80GA3MEFJ-LBH2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.