Rohm BD8112EFV-ME2 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 600kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 20 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8112EFV-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.