Rohm BD8115F-MTE2 technical specifications.
| Package/Case | SOP |
| Frequency | 1.25MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 560mW |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8115F-MTE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
