Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD8118FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HSOP-M |
| Package Description | Heat Sinked Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 30 |
| PCB | 28 |
| Tab | 2Tab |
| Package Length (mm) | 18.5 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.2 |
| Seated Plane Height (mm) | 2.31 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Max Operating Supply Voltage | 30V |
| Maximum Power Dissipation | 2200mW |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Cage Code | S5518 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Rohm BD8118FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.