The BD8118FM-ME2 is a 4-channel boost LED driver from Rohm, featuring a frequency of 550kHz and operating within a temperature range of -40°C to 95°C. This surface-mount IC is packaged in a HSOP package and is available on tape and reel. It is designed for use in power management applications.
Rohm BD8118FM-ME2 technical specifications.
| Package/Case | HSOP |
| Frequency | 550kHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8118FM-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.