Rohm BD8119FM-ME2 technical specifications.
| Package/Case | HSOP |
| Contact Plating | Copper, Tin |
| Frequency | 550kHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.2W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD8119FM-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
