The BD8149MUV-E2 is a specialized IC from Rohm with 32 terminals and a quad terminal position. It operates within a temperature range of -25 to 85°C and is supplied with a voltage between 10 and 18V. The device is packaged in a 32-pin HQCCN package.
Rohm BD8149MUV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD8149MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.