The BD81A04EFV-ME2 is a 28-pin industrial LED display driver from Rohm, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 12V and can handle a minimum of 4.5V and a maximum of 35V. The device is packaged in a 4.4mm wide and 9.7mm long HVSSO-28 package. It is designed for use in industrial applications and has a maximum operating frequency of 0.02MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BD81A04EFV-ME2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD81A04EFV-ME2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.02 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD81A04EFV-ME2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.