Rohm BD81A34MUV-ME2 technical specifications.
| Package/Case | VQFN |
| Frequency | 2.2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD81A34MUV-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.