Automotive-grade LED display driver, an interface IC designed for driving up to 40 LED segments. Features a wide supply voltage range from 4.5V to 35V, with a nominal 12V. Operates across an extended temperature range of -40°C to 125°C, meeting AEC-Q100 standards. Housed in a 28-terminal HTSSOP package (R-PDSO-G28) measuring 9.70 x 6.40 mm with a 1mm height.
Rohm BD81A44EFV-ME2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.015 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD81A44EFV-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.